Part Details for EC21AUFA-512-STD/EC21AUFAR06A03M4G by Quectel Wireless Solutions Co Ltd
Overview of EC21AUFA-512-STD/EC21AUFAR06A03M4G by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC21AUFA-512-STD/EC21AUFAR06A03M4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC21AUFA-512-STD
|
Avnet Silica | LTE Cat 1 Module 10Mbps UART/USB 850MHz/900MHz/1800MHz/1900MHz 3.8V Surface Mount (Alt: EC21AUFA-512-STD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |