Part Details for EC21AUFA-512-STD by Quectel Wireless Solutions Co Ltd
Overview of EC21AUFA-512-STD by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC21AUFA-512-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EC21AUFA-512-STDCT-ND
|
DigiKey | RF TXRX MOD CELLULAR CARD EDGE Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
280 In Stock |
|
$47.7750 / $63.1300 | Buy Now |
DISTI #
EC21AUFA-512-STD
|
Avnet Americas | LTE Cat 1 Module 10Mbps UART/USB 850MHz/900MHz/1800MHz/1900MHz 3.8V Surface Mount - Tape and Reel (Alt: EC21AUFA-512-STD) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$49.1400 | Buy Now |
DISTI #
277-EC21AUFA-512-STD
|
Mouser Electronics | Multiprotocol Modules External, 2400-2500 MHz, 5150-7150 MHz, Wi-Fi (Bluetooth), Dipole, -, SMA Male (center pin), Terminal, 109 x F 10 RoHS: Compliant | 225 |
|
$47.7600 / $63.1300 | Buy Now |
DISTI #
EC21AUFA-512-STD
|
Avnet Americas | LTE Cat 1 Module 10Mbps UART/USB 850MHz/900MHz/1800MHz/1900MHz 3.8V Surface Mount - Tape and Reel (Alt: EC21AUFA-512-STD) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$49.1400 | Buy Now |
DISTI #
EC21AUFA-512-STD
|
Avnet Asia | LTE Cat 1 Module 10Mbps UART/USB 850MHz/900MHz/1800MHz/1900MHz 3.8V Surface Mount (Alt: EC21AUFA-512-STD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
EC21AUFA-512-STD
|
Avnet Silica | LTE Cat 1 Module 10Mbps UART/USB 850MHz/900MHz/1800MHz/1900MHz 3.8V Surface Mount (Alt: EC21AUFA-512-STD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
EC21AUFA-512-STD
|
Avnet Silica | LTE Cat 1 Module 10Mbps UART/USB 850MHz/900MHz/1800MHz/1900MHz 3.8V Surface Mount (Alt: EC21AUFA-512-STD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
EC21AUFA-512-STD
|
Avnet Silica | LTE Cat 1 Module 10Mbps UART/USB 850MHz/900MHz/1800MHz/1900MHz 3.8V Surface Mount (Alt: EC21AUFA-512-STD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
EC21AUFA-512-STD
|
Avnet Silica | LTE Cat 1 Module 10Mbps UART/USB 850MHz/900MHz/1800MHz/1900MHz 3.8V Surface Mount (Alt: EC21AUFA-512-STD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EC21AUFA-512-STD
EC21AUFA-512-STD CAD Models
EC21AUFA-512-STD Part Data Attributes:
|
EC21AUFA-512-STD
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
EC21AUFA-512-STD
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |