Part Details for EC21EUGA-512-SGNS by Quectel Wireless Solutions Co Ltd
Overview of EC21EUGA-512-SGNS by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC21EUGA-512-SGNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EC21EUGA-512-SGNSCT-ND
|
DigiKey | RF TXRX MOD CELLULAR CARD EDGE Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
177 In Stock |
|
$44.9750 / $59.4300 | Buy Now |
DISTI #
EC21EUGA-512-SGNS
|
Avnet Americas | Cat.1 LTE Module IoT/M2M-Optimized 42Mbps USB 2.0/UART 900MHz/1800MHz 3.8V Surface Mount T/R - Tape and Reel (Alt: EC21EUGA-512-SGNS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$46.2600 | Buy Now |
DISTI #
277-EC21EUGA512SGNS
|
Mouser Electronics | Cellular Modules External, 600-6000, 5G, Dipole, RP-SMA Male (center pin), Terminal, 200 x21mm RoHS: Compliant | 497 |
|
$45.0600 / $59.4300 | Buy Now |
DISTI #
EC21EUGA-512-SGNS
|
Avnet Silica | Cat.1 LTE Module IoT/M2M-Optimized 42Mbps USB 2.0/UART 900MHz/1800MHz 3.8V Surface Mount T/R (Alt: EC21EUGA-512-SGNS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
EC21EUGA-512-SGNS
|
Avnet Silica | Cat.1 LTE Module IoT/M2M-Optimized 42Mbps USB 2.0/UART 900MHz/1800MHz 3.8V Surface Mount T/R (Alt: EC21EUGA-512-SGNS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
EC21EUGA-512-SGNS
|
Avnet Silica | Cat.1 LTE Module IoT/M2M-Optimized 42Mbps USB 2.0/UART 900MHz/1800MHz 3.8V Surface Mount T/R (Alt: EC21EUGA-512-SGNS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
EC21EUGA-512-SGNS
|
Avnet Silica | Cat.1 LTE Module IoT/M2M-Optimized 42Mbps USB 2.0/UART 900MHz/1800MHz 3.8V Surface Mount T/R (Alt: EC21EUGA-512-SGNS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EC21EUGA-512-SGNS
EC21EUGA-512-SGNS CAD Models
EC21EUGA-512-SGNS Part Data Attributes
|
EC21EUGA-512-SGNS
Quectel Wireless Solutions Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC21EUGA-512-SGNS
Quectel Wireless Solutions Co Ltd
Telecom Circuit, 1-Func, LCC-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUECTEL WIRELESS SOLUTIONS CO LTD | |
Package Description | LCC-144 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Quectel | |
Additional Feature | SEATED HEIGHT NOM | |
Data Rate | 10000 Mbps | |
JESD-30 Code | R-XXMA-N144 | |
Length | 32 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 29 mm |