Part Details for EC21KLFA-512-SKT by Quectel Wireless Solutions Co Ltd
Overview of EC21KLFA-512-SKT by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC21KLFA-512-SKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EC21KLFA-512-SKTCT-ND
|
DigiKey | RF TXRX MOD CELLULAR CARD EDGE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
250 In Stock |
|
$37.8000 / $40.7900 | Buy Now |
DISTI #
EC21KLFA-512-SKT
|
Avnet Americas | IoT Wi-Fi Module LTE category 1 10Mbps (DL)/5Mbps (UL) 3.8V 80-Pin LCC - Tape and Reel (Alt: EC21KLFA-512-SKT) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$45.3600 | Buy Now |
DISTI #
277-EC21KLFA-512-SKT
|
Mouser Electronics | Cellular Modules External, 699-2700, LTE (4G), Dipole, -, RP-SMA Male (center receptacle) , Terminal, 174.6 19.2 RoHS: Compliant | 0 |
|
$37.8000 | Order Now |
|
Ameya Holding Limited | 2 |
|
RFQ | ||
DISTI #
EC21KLFA-512-SKT
|
Avnet Asia | IoT Wi-Fi Module LTE category 1 10Mbps (DL)/5Mbps (UL) 3.8V 80-Pin LCC (Alt: EC21KLFA-512-SKT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for EC21KLFA-512-SKT
EC21KLFA-512-SKT CAD Models
EC21KLFA-512-SKT Part Data Attributes
|
EC21KLFA-512-SKT
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
EC21KLFA-512-SKT
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |