Part Details for EC25EUXGR-MINIPCIE by Quectel Wireless Solutions Co Ltd
Overview of EC25EUXGR-MINIPCIE by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC25EUXGR-MINIPCIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EC25EUXGR-MINIPCIETR-ND
|
DigiKey | RF TXRX MOD CELL/NAV CARD EDGE Min Qty: 100 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$47.6250 | Buy Now |
DISTI #
EC25EUXGR-MINIPCIE
|
Avnet Americas | LTE Cat 4 Module On Module 150Mbps 850MHz/900MHz/1800MHz/1900MHz/2000MHz/2100MHz/2300MHz/2500MHz/2600MHz 3V to 3.6V - Trays (Alt: EC25EUXGR-MINIPCIE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$45.7200 | Buy Now |
DISTI #
277-EC25EUGRMINIPCIE
|
Mouser Electronics | Multiprotocol Modules RoHS: Compliant | 0 |
|
$49.8800 | Order Now |
DISTI #
EC25EUXGR-MINIPCIE
|
Avnet Silica | LTE Cat 4 Module On Module 150Mbps 850MHz/900MHz/1800MHz/1900MHz/2000MHz/2100MHz/2300MHz/2500MHz/2600MHz 3V to 3.6V (Alt: EC25EUXGR-MINIPCIE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EC25EUXGR-MINIPCIE
EC25EUXGR-MINIPCIE CAD Models
EC25EUXGR-MINIPCIE Part Data Attributes
|
EC25EUXGR-MINIPCIE
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
EC25EUXGR-MINIPCIE
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |