Part Details for EC2600ETTS-66.666MTR by Ecliptek Corporation
Overview of EC2600ETTS-66.666MTR by Ecliptek Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2600ETTS-66.666MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17709239
|
Arrow Electronics | Oscillator XO 66.666MHz ±100ppm 15pF LVCMOS 60% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1828 Container: Cut Strips | Americas - 2695 |
|
$0.0489 / $0.1869 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.9100 / $1.0800 | Buy Now |
DISTI #
56378833
|
Verical | Oscillator XO 66.666MHz ±100ppm 15pF LVCMOS 60% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1828 | Americas - 2695 |
|
$0.0489 / $0.0531 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$0.9100 / $1.0800 | Buy Now |
Part Details for EC2600ETTS-66.666MTR
EC2600ETTS-66.666MTR CAD Models
EC2600ETTS-66.666MTR Part Data Attributes
|
EC2600ETTS-66.666MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2600ETTS-66.666MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 66.666MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ecliptek | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66.666 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EC2600ETTS-66.666MTR
This table gives cross-reference parts and alternative options found for EC2600ETTS-66.666MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2600ETTS-66.666MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2600TS-66.666MTR | CRYSTAL OSCILLATOR, CLOCK, 66.666MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2600ETTS-66.666MTR vs EC2600TS-66.666MTR |
EC2600ETTS-66.666M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2600ETTS-66.666MTR vs EC2600ETTS-66.666M |
EC2600ETTS-66.666MTR | LVCMOS Output Clock Oscillator, 66.666MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2600ETTS-66.666MTR vs EC2600ETTS-66.666MTR |
EC2600ETTS-66.666M | LVCMOS Output Clock Oscillator, 66.666MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2600ETTS-66.666MTR vs EC2600ETTS-66.666M |