Part Details for EC2645ETTS-16.000M by Abracon Corporation
Overview of EC2645ETTS-16.000M by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2645ETTS-16.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
669-EC2645ETTS-16
|
Mouser Electronics | Standard Clock Oscillators 16MHz 3.3Vdc 50ppm -40C to +85C RoHS: Compliant | 17 |
|
$3.0300 / $3.1900 | Buy Now |
DISTI #
51751124
|
Verical | Oscillator XO 16MHz ±50ppm 30pF LVCMOS 60% 3.3V 4-Pin CSMD Bulk RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 82 |
|
$0.5364 | Buy Now |
Part Details for EC2645ETTS-16.000M
EC2645ETTS-16.000M CAD Models
EC2645ETTS-16.000M Part Data Attributes
|
EC2645ETTS-16.000M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2645ETTS-16.000M
Abracon Corporation
LVCMOS Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON |
Alternate Parts for EC2645ETTS-16.000M
This table gives cross-reference parts and alternative options found for EC2645ETTS-16.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2645ETTS-16.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2645ETTS-16.000MTR | LVCMOS Output Clock Oscillator, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | EC2645ETTS-16.000M vs EC2645ETTS-16.000MTR |
EC2645TS-16.000MTR | CRYSTAL OSCILLATOR, CLOCK, 16MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2645ETTS-16.000M vs EC2645TS-16.000MTR |