Part Details for EC2645ETTS-50.000MTR by Ecliptek Corporation
Overview of EC2645ETTS-50.000MTR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2645ETTS-50.000MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_24564245
|
Arrow Electronics | Oscillator XO 50MHz ±50ppm 15pF LVCMOS 60% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks Date Code: 2221 | Americas - 1000 |
|
$0.9213 | Buy Now |
Part Details for EC2645ETTS-50.000MTR
EC2645ETTS-50.000MTR CAD Models
EC2645ETTS-50.000MTR Part Data Attributes
|
EC2645ETTS-50.000MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2645ETTS-50.000MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ecliptek | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EC2645ETTS-50.000MTR
This table gives cross-reference parts and alternative options found for EC2645ETTS-50.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2645ETTS-50.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2645TS-50.000MTR | LVCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2645ETTS-50.000MTR vs EC2645TS-50.000MTR |
EC2645TS-50.000M | LVCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2645ETTS-50.000MTR vs EC2645TS-50.000M |
EC2645ETTS-50.000M | LVCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2645ETTS-50.000MTR vs EC2645ETTS-50.000M |