Part Details for EC2645ETTTS-16.000M by Abracon Corporation
Overview of EC2645ETTTS-16.000M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC2645ETTTS-16.000M
EC2645ETTTS-16.000M CAD Models
EC2645ETTTS-16.000M Part Data Attributes
|
EC2645ETTTS-16.000M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2645ETTTS-16.000M
Abracon Corporation
LVCMOS Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON |
Alternate Parts for EC2645ETTTS-16.000M
This table gives cross-reference parts and alternative options found for EC2645ETTTS-16.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2645ETTTS-16.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2645TTS-16.000MTR | LVCMOS Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2645ETTTS-16.000M vs EC2645TTS-16.000MTR |
EC2645TTS-16.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2645ETTTS-16.000M vs EC2645TTS-16.000M |
EC2645ETTTS-16.000MTR | LVCMOS Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2645ETTTS-16.000M vs EC2645ETTTS-16.000MTR |