Part Details for EC28C1540403 by Alpine Electronics (Asia) Ltd
Overview of EC28C1540403 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC28C1540403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-EC28C1540403-ND
|
DigiKey | RING TYP ENCODERS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
480 In Stock |
|
$2.7305 / $5.2400 | Buy Now |
DISTI #
EC28C1540403
|
Avnet Americas | Ring Encoder Through Hole 3-Pin Tray - Trays (Alt: EC28C1540403) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
$1.9260 | Buy Now |
DISTI #
688-EC28C1540403
|
Mouser Electronics | Encoders 15Pulses / 30Detent / 16mNm (After Reflow) / 15mm / Reflow RoHS: Compliant | 326 |
|
$2.4500 / $4.5100 | Buy Now |
DISTI #
63507949
|
Verical | EC28C1540403 Min Qty: 19 Package Multiple: 1 | Americas - 480 |
|
$3.5920 / $4.1654 | Buy Now |
DISTI #
EC28C1540403
|
Avnet Abacus | Ring Encoder Through Hole 3-Pin Tray (Alt: EC28C1540403) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900111845
|
Chip1Stop | Encoder swich pbFree: Yes Container: Tray | 10 |
|
$1.4700 / $1.8300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 480 |
|
$2.0300 / $4.0030 | Buy Now |