Part Details for EC2945ETTTS-12.288MTR by Ecliptek Corporation
Overview of EC2945ETTTS-12.288MTR by Ecliptek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Audio and Video Systems
Financial Technology (Fintech)
Renewable Energy
Price & Stock for EC2945ETTTS-12.288MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26317045
|
Arrow Electronics | Oscillator XO 12.288MHz ±50ppm 15pF LVCMOS 55% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 2029 | Americas - 750 |
|
$0.5812 | Buy Now |
DISTI #
59689154
|
Verical | Oscillator XO 12.288MHz ±50ppm 15pF LVCMOS 55% 1.8V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 2029 | Americas - 750 |
|
$0.5812 | Buy Now |
Part Details for EC2945ETTTS-12.288MTR
EC2945ETTTS-12.288MTR CAD Models
EC2945ETTTS-12.288MTR Part Data Attributes
|
EC2945ETTTS-12.288MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2945ETTTS-12.288MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 12.288MHz, LVCMOS OUTPUT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |