Part Details for EC3101C-TL by onsemi
Overview of EC3101C-TL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC3101C-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0807
|
Newark | Ec3101C - Npn Small Signal Transistor |Onsemi EC3101C-TL Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
2156-EC3101C-TL-ND
|
DigiKey | BIP PNP 0.15A 50V Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
170000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | EC3101C - NPN Small Signal Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 170000 |
|
$0.0484 / $0.0569 | Buy Now |