Part Details for EC35A0930401 by Alpine Electronics (Asia) Ltd
Overview of EC35A0930401 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC35A0930401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-EC35A0930401-ND
|
DigiKey | RING TYP ENCODERS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
420 In Stock |
|
$2.9750 / $5.7100 | Buy Now |
DISTI #
EC35A0930401
|
Avnet Americas | 35mm Ring Type Encoder Through Hole Tray - Trays (Alt: EC35A0930401) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Container: Tray | 0 |
|
$2.1060 | Buy Now |
DISTI #
688-EC35A0930401
|
Mouser Electronics | Encoders 15Pulses / 30Detent / 18mNm / 20mm RoHS: Compliant | 0 |
|
$2.6700 / $2.7300 | Order Now |
DISTI #
62425792
|
Verical | Low Profile Encoder 35mm Size Ring Type Min Qty: 18 Package Multiple: 1 | Americas - 420 |
|
$3.8677 / $4.4850 | Buy Now |
DISTI #
61741487
|
Verical | Low Profile Encoder 35mm Size Ring Type Min Qty: 18 Package Multiple: 1 | Americas - 410 |
|
$3.8677 / $4.4850 | Buy Now |
DISTI #
EC35A0930401
|
Avnet Americas | 35mm Ring Type Encoder Through Hole Tray - Trays (Alt: EC35A0930401) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Container: Tray | 0 |
|
$2.1060 | Buy Now |
DISTI #
EC35A0930401
|
Avnet Abacus | 35mm Ring Type Encoder Through Hole Tray (Alt: EC35A0930401) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |