-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6294
|
Newark | Osc, 8Mhz, Lvcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecliptek EC3645ETTTS-8.000M TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 278 |
|
$1.2000 / $1.5600 | Buy Now |
DISTI #
2773-EC3645ETTTS-8.000MCT-ND
|
DigiKey | OSC XO 8MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9272 In Stock |
|
$0.8250 / $1.5000 | Buy Now |
DISTI #
71068600
|
RS | Standard Clock Oscillator 8.000MHz SMD 3.2mm x 5.0mm 50ppm -40oC to +85oC | Ecliptek EC3645ETTTS-8.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8250 | Buy Now |
DISTI #
3264049RL
|
element14 Asia-Pacific | OSC, 8MHZ, LVCMOS, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Container: Reel | 278 |
|
$0.9981 / $1.2623 | Buy Now |
DISTI #
3264049
|
element14 Asia-Pacific | OSC, 8MHZ, LVCMOS, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 278 |
|
$0.9981 / $1.5779 | Buy Now |
DISTI #
3264049RL
|
Farnell | OSC, 8MHZ, LVCMOS, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel | 278 |
|
$1.0022 / $1.3143 | Buy Now |
DISTI #
3264049
|
Farnell | OSC, 8MHZ, LVCMOS, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 278 |
|
$1.0022 / $1.5797 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC3645ETTTS-8.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3645ETTTS-8.000M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek | |
Technology | CMOS |