Part Details for EC4A11HMS by Cincon Electronics Corporation
Overview of EC4A11HMS by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4A11HMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC4A11HMS-ND
|
DigiKey | LOW POWER DC-DC I/P:18-36VDC O/P Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.1000 | Buy Now |
DISTI #
418-EC4A11HMS
|
Mouser Electronics | Isolated DC/DC Converters - SMD | 0 |
|
$11.3500 / $14.3000 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 5W - 18-36 VDC Input - 5 VDC Output - 1000mA - 1.5 kVDC Isolation - Encapsulated - Copper SMD Package RoHS: Compliant | 0 |
|
$11.5200 / $15.2400 | Buy Now |
DISTI #
EC4A11HMS
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$13.4400 / $16.5800 | RFQ |
DISTI #
000000000006344596
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$11.9900 / $13.4000 | Buy Now |
Part Details for EC4A11HMS
EC4A11HMS CAD Models
EC4A11HMS Part Data Attributes
|
EC4A11HMS
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4A11HMS
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |