Part Details for EC5645ETTTS-25.000M TR by Ecliptek Corporation
Overview of EC5645ETTTS-25.000M TR by Ecliptek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC5645ETTTS-25.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6304
|
Newark | Osc, 25Mhz, Lvcmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecliptek EC5645ETTTS-25.000M TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9320 / $1.2300 | Buy Now |
DISTI #
2773-EC5645ETTTS-25.000MCT-ND
|
DigiKey | OSC XO 25MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.6828 / $1.1800 | Buy Now |
DISTI #
70918149
|
RS | Standard Clock Oscillator 25.000MHz SMD 2.0mm x 2.5mm 50ppm -40oC to +85oC | Ecliptek EC5645ETTTS-25.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
|
Future Electronics | EC56 Series SPXO 25.0 MHz +/-50ppm LVCMOS 3.3V Enable/Disable 4-SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.6950 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4870 / $0.5800 | Buy Now | |
DISTI #
3264060RL
|
element14 Asia-Pacific | OSC, 25MHZ, LVCMOS, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9247 / $1.0054 | Buy Now |
DISTI #
3264060
|
element14 Asia-Pacific | OSC, 25MHZ, LVCMOS, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9247 / $1.2550 | Buy Now |
DISTI #
3264060RL
|
Farnell | OSC, 25MHZ, LVCMOS, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.7218 / $0.9915 | Buy Now |
DISTI #
3264060
|
Farnell | OSC, 25MHZ, LVCMOS, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7218 / $1.3612 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.8667 / $0.9286 | Buy Now |
Part Details for EC5645ETTTS-25.000M TR
EC5645ETTTS-25.000M TR CAD Models
EC5645ETTTS-25.000M TR Part Data Attributes
|
EC5645ETTTS-25.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC5645ETTTS-25.000M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 2.0mm x 2.5mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 2.0mm x 2.5mm | |
Reach Compliance Code | 163 |