Part Details for EC5BE16T by Cincon Electronics Corporation
Overview of EC5BE16T by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC5BE16T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2356-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.2305 / $40.0000 | Buy Now |
DISTI #
418-EC5BE16T
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 18-36VDC Input, +/-5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Remote ON/OFF, Thru-Hole, 2.00x1.00x.40", 83% Efficiency RoHS: Compliant | 0 |
|
$30.2300 / $34.2200 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 15W - Dual Output - 18-36 VDC Input - ±5 VDC Output - ±1.5A - Through Hole - Remote On/Off RoHS: Compliant | 0 |
|
$28.2600 / $37.3500 | Buy Now |
DISTI #
EC5BE16T
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$32.9000 / $40.6100 | RFQ |
DISTI #
000000000005585285
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 18-36VDC Input, +/-5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Remote ON/OFF, Thru-Hole, 2.00x1.00x.40, 83% Efficiency Min Qty: 1 | 0 |
|
$30.3100 / $34.2500 | Buy Now |
Part Details for EC5BE16T
EC5BE16T CAD Models
EC5BE16T Part Data Attributes
|
EC5BE16T
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC5BE16T
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , MODULE,6LEAD,0.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -5V ADDITIONAL O/P AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.01 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 25.4 mm |