Part Details for EC6AW-110D15N by Cincon Electronics Corporation
Overview of EC6AW-110D15N by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EC6AW-110D15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC6AW-110D15N-ND
|
DigiKey | RAILWAY LOW POWER DC-DC I/P:43-1 Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$27.2700 | Buy Now |
DISTI #
418-EC6AW-110D15N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VDC Input, +/-15VDC Output, +/-333mA, 87.5% Efficiency, Negative Logic RoHS: Compliant | 0 |
|
$24.6600 / $27.6600 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 10W - Dual Output - 43-160 VDC Input - ±15 VDC Output - 0.333A - 3kVDC Isolation - Through Hole - On/Off Neg Logic RoHS: Compliant | 0 |
|
$16.4500 / $21.7800 | Buy Now |
DISTI #
EC6AW-110D15N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$19.3800 / $23.6800 | RFQ |