Part Details for EC7BW-110D12 by Cincon Electronics Corporation
Overview of EC7BW-110D12 by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for EC7BW-110D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3297-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.3698 / $48.9200 | Buy Now |
DISTI #
418-EC7BW-110D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, for Railway System, 43-160VDC Input, 12VDC Output, 89% Efficiency RoHS: Compliant | 0 |
|
$43.7200 / $49.4300 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 20W - Dual Output - 43-160 VDC Input - ±12 VDC Output - ±0.833A - 3kVDC Isolation - Through Hole - On/Off Pos Logic RoHS: Compliant | 0 |
|
$35.0500 / $46.4000 | Buy Now |
DISTI #
77364114
|
Verical | Module DC-DC 110VIN 2-OUT 12V/-12V 0.833A/-0.833A 20W Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$66.1250 / $69.0000 | Buy Now |
DISTI #
EC7BW-110D12
|
TME | Converter: DC/DC, 20W, Uin: 43÷160V, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 11 |
|
$46.8400 / $52.9000 | Buy Now |
DISTI #
000000000005828682
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, for Railway System, 43-160VDC Input, 12VDC Output, 89% Efficiency Min Qty: 1 | 0 |
|
$35.4000 / $40.0000 | Buy Now |