Datasheets
EC7BW-48S12S by: Cincon Electronics Corporation

Analog Circuit,

Part Details for EC7BW-48S12S by Cincon Electronics Corporation

Overview of EC7BW-48S12S by Cincon Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EC7BW-48S12S

Part # Distributor Description Stock Price Buy
DISTI # 2034-2495-ND
DigiKey DC DC CONVERTER 12V 20W Min Qty: 1 Lead time: 24 Weeks Container: Tube Temporarily Out of Stock
  • 1 $44.3000
  • 5 $43.9560
  • 10 $43.6160
  • 25 $42.9344
  • 50 $40.8900
  • 100 $37.4825
  • 250 $36.8292
$36.8292 / $44.3000 Buy Now
DISTI # 418-EC7BW-48S12S
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 18-75VDC Input, 12VDC Output, Alt Pinout, 2.00x1.00x0.40" RoHS: Compliant 0
  • 1 $42.1000
  • 5 $41.6200
  • 10 $41.1400
  • 25 $40.4200
  • 50 $39.2300
  • 100 $37.0800
$37.0800 / $42.1000 Order Now
Onlinecomponents.com Isolated DC/DC Converter - 20W - 18-75 VDC Input - 12 VDC Output - 1.67A - 1.5kVDC Isolation - Through Hole - On/Off Pos Logic RoHS: Compliant 0
  • 1 $41.3700
  • 5 $36.7900
  • 10 $36.2300
  • 25 $34.5900
  • 50 $32.6300
  • 100 $32.1400
  • 250 $31.2900
$31.2900 / $41.3700 Buy Now

Part Details for EC7BW-48S12S

EC7BW-48S12S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EC7BW-48S12S Part Data Attributes:

EC7BW-48S12S Cincon Electronics Corporation
Buy Now Datasheet
Compare Parts:
EC7BW-48S12S Cincon Electronics Corporation Analog Circuit,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CINCON ELECTRONICS CO LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals IEC, EN, UL
Efficiency (Main Output) 90%
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
JESD-30 Code R-MDMA-P6
Length 50.8 mm
Line Regulation-Max 0.2%
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.67 A
Output Voltage-Max 13.2 V
Output Voltage-Min 10.8 V
Output Voltage-Nom 12 V
Package Body Material METAL
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.02651 Vrms
Seated Height-Max 11.2 mm
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 20 W
Trim/Adjustable Output YES
Warm-up Time 0.005 s
Width 25.4 mm

EC7BW-48S12S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC7BW-48S12S by Cincon Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC7BW-48S12S by Cincon Electronics Corporation

  • Please alert me when EC7BW-48S12S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EC7BW-48S12S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC7BW-48S12S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EC7BW-48S12S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC7BW-48S12S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC7BW-48S12S by Cincon Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: