-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P5531-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8791 In Stock |
|
$0.1032 / $0.4300 | Buy Now |
DISTI #
ECA-1CHG331
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-1CHG331) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0916 / $0.1038 | Buy Now |
DISTI #
667-ECA-1CHG331
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 16V RoHS: Compliant | 2453 |
|
$0.0980 / $0.4000 | Buy Now |
DISTI #
70255778
|
RS | Capacitor, Alum Electrolytic, Cap 330 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,8x11.5,Bulk | Panasonic Electronic Components ECA-1CHG331 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1700 / $0.2430 | RFQ |
|
Future Electronics | NHG Series 16 V 330 uF 105°C Ø8 x 11.5 mm LS=3.5 mm Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3216Bag |
|
$0.0961 / $0.1200 | Buy Now |
|
Future Electronics | NHG Series 16 V 330 uF 105°C Ø8 x 11.5 mm LS=3.5 mm Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.0961 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 260mA 1000h 105°C Automotive Bulk RoHS: Compliant |
3200 In Stock |
|
$0.0985 / $0.1620 | Buy Now |
|
Bristol Electronics | 3154 |
|
RFQ | ||
DISTI #
ECA-1CHG331
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 16V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2200 In Stock |
|
$0.0980 / $0.1310 | Buy Now |
DISTI #
ECA-1CHG331
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-1CHG331) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0916 / $0.1038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy