-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9198
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Panasonic ECA1VM101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20773 |
|
$0.0700 / $0.0890 | Buy Now |
DISTI #
ECA-1VM101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-1VM101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 89403 |
|
$0.0441 | Buy Now |
DISTI #
96K9198
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: 96K9198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 5822 Partner Stock |
|
$0.0830 / $0.2330 | Buy Now |
DISTI #
70067833
|
RS | Capacitor, Aluminum Electrolytic, Cap 100uF, Vol-Rtg 35V, Radial, nHg | Panasonic Electronic Components ECA1VM101 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2030 / $0.2250 | RFQ |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 100uf, 35V, 20±% | 14480 |
|
$0.0604 / $0.3450 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 35V, 20±% (Also Known As: ECA-1VM101) | 14480 |
|
$0.0604 / $0.3450 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 35V, 20±% | 2138 |
|
$0.1035 / $0.3450 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 35V, 20±% (Also Known As: ECA-1VM101) | 2138 |
|
$0.1035 / $0.3450 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 35V, 20±% | 416 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA1VM101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1VM101
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |