-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6230
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Nhg Series, 4.7 - F, - 20%, 100 V, 5 Mm Rohs Compliant: Yes |Panasonic ECA2AHG4R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6458 |
|
$0.0780 / $0.2450 | Buy Now |
DISTI #
ECA-2AHG4R7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2AHG4R7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0413 / $0.0468 | Buy Now |
DISTI #
70067849
|
RS | Capacitor, Aluminum Electrolytic, Cap 4.7uF, Vol-Rtg 100V, Radial, nHg | Panasonic Electronic Components ECA2AHG4R7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1370 | RFQ |
|
Future Electronics | NHG-A Series 4.7 µF ±20 % 100 V Through Hole Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 2000Bag |
|
$0.0529 / $0.0652 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 4.7 UF, THROUGH HOLE MOUNT | 157 |
|
$0.0825 / $0.1320 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 4.7 UF, THROUGH HOLE MOUNT (Also Known As: ECA-2AHG4R7) | 157 |
|
$0.0825 / $0.1320 | Buy Now |
DISTI #
ECA-2AHG4R7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2AHG4R7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0413 / $0.0468 | Buy Now |
DISTI #
ECA2AHG4R7
|
TME | Capacitor: electrolytic, THT, 4.7uF, 100VDC, Ø5x11mm, Pitch: 2mm Min Qty: 10 | 750 |
|
$0.0660 / $0.1880 | Buy Now |
DISTI #
ECA2AHG4R7
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 100 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ECA2AHG4R7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 6200 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 4.7uF 20% 100V 105C 1000hrs 38mA 2mm 5x11 Auto RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 5000 |
|
$0.0963 / $0.1034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2AHG4R7
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2AHG4R7
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 38 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2AHG4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2AHG4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP4R7M100V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | ECA2AHG4R7 vs NRWP4R7M100V5X11TBF1F |
517D475M100JA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA2AHG4R7 vs 517D475M100JA6AE3 |
100YXA4R7M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECA2AHG4R7 vs 100YXA4R7M5X11 |
100YXA4R7MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2AHG4R7 vs 100YXA4R7MCE5X11 |
NRWP4R7M100V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ECA2AHG4R7 vs NRWP4R7M100V5X11YF |
GK2A4R7MC110B25CEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Changzhou Huawei Electronics Co Ltd | ECA2AHG4R7 vs GK2A4R7MC110B25CEH |
NRWY4R7M100V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA2AHG4R7 vs NRWY4R7M100V5X11TBF |
860080872002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Wurth Elektronik | ECA2AHG4R7 vs 860080872002 |
MALREKB05AA147L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA2AHG4R7 vs MALREKB05AA147L00K |
MALREKB00AA147LL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, | Vishay Intertechnologies | ECA2AHG4R7 vs MALREKB00AA147LL0K |