-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6294
|
Newark | Cap, Alu Elec, 4.7Uf, 400V, Radial, Capacitance:4.7Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic ECA2GHG4R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9386 |
|
$0.2670 / $0.5390 | Buy Now |
DISTI #
ECA-2GHG4R7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 400 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2GHG4R7) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.1745 / $0.1975 | Buy Now |
DISTI #
ECA2GHG4R7
|
TME | Capacitor: electrolytic, THT, 4.7uF, 400VDC, Ø10x16mm, Pitch: 5mm Min Qty: 1 | 409 |
|
$0.2800 / $0.6670 | Buy Now |
DISTI #
ECA2GHG4R7
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ECA2GHG4R7) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 41000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 4.7uF 20% 400V 105C 2000hrs 50mA 5mm 10x16 Auto RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 32800 |
|
$0.3432 / $0.3688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2GHG4R7
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2GHG4R7
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1228 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |