-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2118
|
Newark | Ecasd91A107M010K00 Rohs Compliant: Yes |Murata ECASD91A107M010K00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ECASD91A107M010K00
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 10 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: ECASD91A107M010K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_07176508
|
Arrow Electronics | Cap Aluminum Polymer 100uF 10VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3000mA 2000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2014 Container: Cut Strips | Americas - 1 |
|
$0.5777 / $0.7656 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, MULTILAYER, ALUMINUM (SOLID POLYMER), 10V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 2917 | 81 |
|
$1.9000 / $3.8000 | Buy Now |
DISTI #
ECASD91A107M010K00
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 10 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: ECASD91A107M010K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMC-ECASD91A107M010K00
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 13439 |
|
RFQ | |
DISTI #
ECASD91A107M010K00
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 10 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: ECASD91A107M010K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP ALUM POLY 100UF 20% 10V SMD / POLYMER Aluminum Electrolytic Capacitors | 16000 |
|
RFQ | |
DISTI #
2218669
|
Farnell | CAP, ALU ELEC, 100UF, 10V, 2917 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0094 / $2.9630 | Buy Now |
DISTI #
2218669RL
|
Farnell | CAP, ALU ELEC, 100UF, 10V, 2917 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$1.0094 / $1.1802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECASD91A107M010K00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECASD91A107M010K00
Murata Manufacturing Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4.2 mm | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |