Part Details for ECB40W18-72S24N-B by Cincon Electronics Corporation
Overview of ECB40W18-72S24N-B by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECB40W18-72S24N-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-ECB40W18-72S24N-B-ND
|
DigiKey | Isolated DC/DC Converters 40W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$83.9437 / $99.4100 | Buy Now |
DISTI #
418-ECB40W18-72S24NB
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 8.5-160Vin 24Vout 1.66A Neg Bus RoHS: Compliant | 0 |
|
$91.4000 / $105.5500 | Order Now |
DISTI #
000000000007179956
|
Sager | Cincon 40W 8.5-160Vin 24Vout 1.66A Neg Bus Min Qty: 1 | 0 |
|
$99.2800 / $111.0000 | Buy Now |