-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0202
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 20%, 6.3V, Radial, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic ECE-A0JKS470 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$0.0350 | Buy Now |
DISTI #
P957-ND
|
DigiKey | CAP ALUM 47UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3182 In Stock |
|
$0.0566 / $0.2700 | Buy Now |
DISTI #
ECE-A0JKS470
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A0JKS470) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
667-ECE-A0JKS470
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47UF 6.3V KS RADIAL RoHS: Compliant | 1583 |
|
$0.0550 / $0.2600 | Buy Now |
DISTI #
V79:2366_27193779
|
Arrow Electronics | Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5mm) Radial 2mm 46mA 1000h 85°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1968 Package Multiple: 1 Date Code: 2150 | Americas - 1968 |
|
$0.0500 | Buy Now |
DISTI #
V36:1790_11305166
|
Arrow Electronics | Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5mm) Radial 2mm 46mA 1000h 85°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2150 | Americas - 2 |
|
$0.0354 / $0.0518 | Buy Now |
DISTI #
70256039
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 6.3 VDC, Radial,5x5,Bulk | Panasonic Electronic Components ECE-A0JKS470 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | RFQ |
|
Future Electronics | ECE-KS Series 6.3 V 47 uF Ø 5 x 5 mm LS=2 mm 85 °C Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 97Bag |
|
$0.0344 / $0.0422 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5mm) Radial 2mm 46mA 1000h 85°C Automotive Bulk RoHS: Compliant |
875 In Stock 10200 On Order |
|
$0.0516 / $0.1073 | Buy Now |
DISTI #
ECE-A0JKS470
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47UF 6.3V KS RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1400 In Stock |
|
$0.0510 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy