-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8041
|
Newark | Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1AKS101I Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 | Buy Now |
DISTI #
10-ECE-A1AKS101ICT-ND
|
DigiKey | CAP ALUM 100UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
53939 In Stock |
|
$0.0491 / $0.3200 | Buy Now |
DISTI #
ECE-A1AKS101I
|
Avnet Americas | Cap Aluminum 100uF 10V 20% (6.3 X 5mm) Radial 2.5mm 80mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1AKS101I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0461 / $0.0522 | Buy Now |
DISTI #
667-ECE-A1AKS101I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 100uF SU RoHS: Compliant | 3861 |
|
$0.0480 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5mm) Radial 2.5mm 80mA 1000h 85°C Automotive Ammo RoHS: Compliant |
950 In Stock |
|
$0.0467 / $0.0634 | Buy Now |
DISTI #
51671319
|
Verical | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5mm) Radial 2.5mm 80mA 1000h 85°C Automotive AEC-Q200 Ammo Min Qty: 950 Package Multiple: 950 Date Code: 1721 | Americas - 950 |
|
$0.0833 | Buy Now |
DISTI #
ECE-A1AKS101I
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 100uF SU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 406000 In Stock |
|
$0.0480 / $0.0610 | Buy Now |
DISTI #
ECE-A1AKS101I
|
Avnet Americas | Cap Aluminum 100uF 10V 20% (6.3 X 5mm) Radial 2.5mm 80mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1AKS101I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0461 / $0.0522 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5mm) Radial 2.5mm 80mA 1000h 85°C Automotive Ammo RoHS: Compliant |
950 In Stock |
|
$0.0467 / $0.0634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy