-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8248
|
Newark | Al Lytic Cap R Rohs Compliant: Yes |Panasonic ECE-A1VN100UB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1090 | Buy Now |
DISTI #
10-ECE-A1VN100UBCT-ND
|
DigiKey | CAP ALUM 10UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3759 In Stock |
|
$0.0605 / $0.2500 | Buy Now |
DISTI #
ECE-A1VN100UB
|
Avnet Americas | Cap Aluminum 10uF 35V 20% (5 X 11mm) Radial 5mm 43mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1VN100UB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0619 / $0.0702 | Buy Now |
DISTI #
667-ECE-A1VN100UB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 10uF SU BI-POL RoHS: Compliant | 4529 |
|
$0.0630 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0591 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 5mm 43mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.0642 / $0.0823 | Buy Now |
DISTI #
ECE-A1VN100UB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 10uF SU BI-POL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.0720 / $0.0820 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 5mm 43mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.0642 / $0.0823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy