-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8259
|
Newark | Al Lytic Cap, Bi-Polar Su Series, 85C 35Vdc,4.7Uf,5X11 Ls 2Mm Bulk St Rohs Compliant: Yes |Panasonic ECE-A1VN4R7U Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 | Buy Now |
DISTI #
P1186-ND
|
DigiKey | CAP ALUM 4.7UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2190 In Stock |
|
$0.0848 / $0.3600 | Buy Now |
DISTI #
ECE-A1VN4R7U
|
Avnet Americas | Cap Aluminum 4.7uF 35V 20% Radial 2000 hr 85°C Bulk - Bulk (Alt: ECE-A1VN4R7U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 4 |
|
$0.0537 / $0.0569 | Buy Now |
DISTI #
667-ECE-A1VN4R7U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4.7UF 35V SU BI-POLAR RoHS: Compliant | 0 |
|
$0.0850 / $0.3100 | Order Now |
DISTI #
70256143
|
RS | Capacitor, Alum Electrolytic, Cap 4.7 uF, Tol 20%,Vol-Rtg 35 VDC, Radial,5x11,Bulk | Panasonic Electronic Components ECE-A1VN4R7U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2050 |
|
$0.1150 / $0.1650 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 | 0 |
|
$0.0591 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4.7uF 35V 20% Radial 2000h 85°C Bulk RoHS: Compliant |
5800 In Stock |
|
$0.0870 / $0.1737 | Buy Now |
DISTI #
ECE-A1VN4R7U
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 4.7UF 35V SU BI-POLAR RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1000 In Stock |
|
$0.0850 / $0.1180 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4.7uF 35V 20% Radial 2000h 85°C Bulk RoHS: Compliant |
5800 In Stock |
|
$0.0870 / $0.1737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy