Part Details for ECE-C2GA820CA by Panasonic Electronic Components
Overview of ECE-C2GA820CA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECE-C2GA820CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-C2GA820CA
|
Avnet Americas | CAP 82PF 400VDC 20% 25 X 35MM SI 10MM 1.105 OHM 750MA 3000 - Bulk (Alt: ECE-C2GA820CA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.4999 / $1.6983 | Buy Now |
DISTI #
ECE-C2GA820CA
|
Avnet Americas | CAP 82PF 400VDC 20% 25 X 35MM SI 10MM 1.105 OHM 750MA 3000 - Bulk (Alt: ECE-C2GA820CA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.4999 / $1.6983 | Buy Now |