Part Details for ECEA0GKS101I by Panasonic Electronic Components
Overview of ECEA0GKS101I by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEA0GKS101I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A0GKS101I
|
Avnet Americas | Cap Aluminum 100uF 4V 20% (5 X 5mm) Radial 2.5mm 61mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A0GKS101I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0314 / $0.0355 | Buy Now |
DISTI #
ECE-A0GKS101I
|
Avnet Americas | Cap Aluminum 100uF 4V 20% (5 X 5mm) Radial 2.5mm 61mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A0GKS101I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0314 / $0.0355 | Buy Now |