-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A1CKA470I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECE-A1CKA470I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0343 / $0.0388 | Buy Now |
DISTI #
63394351
|
Verical | Cap Aluminum Lytic 47uF 16V 20% (5 X 7mm) Radial 2.5mm 70mA 1000h 85°C Automotive AEC-Q200 Ammo Min Qty: 2000 Package Multiple: 2000 Date Code: 2228 | Americas - 8000 |
|
$0.0778 / $0.0903 | Buy Now |
DISTI #
ECE-A1CKA470I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECE-A1CKA470I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0343 / $0.0388 | Buy Now |
DISTI #
ECEA1CKA470I
|
TME | Capacitor: electrolytic, THT, 47uF, 16VDC, Ø5x7mm, Pitch: 2.5mm Min Qty: 6000 | 0 |
|
$0.0660 | RFQ |
DISTI #
ECE-A1CKA470I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECE-A1CKA470I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0343 / $0.0388 | Buy Now |
DISTI #
ECEA1CKA470I
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 16 V, � 20%, 1000 hours @ 85�C, Radial Leaded - Tape and Reel (Alt: ECEA1CKA470I) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3346681
|
Farnell | CAP, 47UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 6000 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$0.0764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1CKA470I
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1CKA470I
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00752 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |