Part Details for ECEC2AA561BA by Panasonic Electronic Components
Overview of ECEC2AA561BA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEC2AA561BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECEC2AA561BA
|
Avnet Abacus | ELCO Snap-in 560uF 100V 105C (Alt: ECEC2AA561BA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECEC2AA561BA
ECEC2AA561BA CAD Models
ECEC2AA561BA Part Data Attributes:
|
ECEC2AA561BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2AA561BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 296 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.70993 mA | |
Length | 25 mm | |
Manufacturer Series | TS-HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1100 mA | |
Series | ECE-CA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2AA561BA
This table gives cross-reference parts and alternative options found for ECEC2AA561BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2AA561BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100VXG560MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | ECEC2AA561BA vs 100VXG560MEFCSN22X25 |
MAL209019561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECEC2AA561BA vs MAL209019561E3 |
MAL209059561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECEC2AA561BA vs MAL209059561E3 |
MAL215819561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECEC2AA561BA vs MAL215819561E3 |
381LX561M100H012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | ECEC2AA561BA vs 381LX561M100H012A |
MAL215859561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECEC2AA561BA vs MAL215859561E3 |
381LX561M100H012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | ECEC2AA561BA vs 381LX561M100H012AD |