Part Details for ECEC2GA101BA by Panasonic Electronic Components
Overview of ECEC2GA101BA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEC2GA101BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECEC2GA101BA
|
Avnet Abacus | ELCO SNAPIN 100F 400V 105C 22X35 (Alt: ECEC2GA101BA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECEC2GA101BA
ECEC2GA101BA CAD Models
ECEC2GA101BA Part Data Attributes
|
ECEC2GA101BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2GA101BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6 mA | |
Manufacturer Series | HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2GA101BA
This table gives cross-reference parts and alternative options found for ECEC2GA101BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2GA101BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG400M100BP442035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2GA101BA vs LG400M100BP442035 |
400VXR100MOOESN25X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2GA101BA vs 400VXR100MOOESN25X30 |
400PE100ES | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | SUN Electronic Industries Corporation | ECEC2GA101BA vs 400PE100ES |
LV400M100BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2GA101BA vs LV400M100BP4-2525 |
HK2G107M3020HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | ECEC2GA101BA vs HK2G107M3020HA |
LAK2G101MELZ50ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECEC2GA101BA vs LAK2G101MELZ50ZB |
3QB2GVB107M22040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECEC2GA101BA vs 3QB2GVB107M22040 |
LV400M100BP442525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2GA101BA vs LV400M100BP442525 |
ECE32GB101CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2GA101BA vs ECE32GB101CA |
400VSSN100M30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Chemi-Con | ECEC2GA101BA vs 400VSSN100M30S |