Part Details for ECF504-24BBS by L-com Inc
Overview of ECF504-24BBS by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECF504-24BBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T9353
|
Newark | Cable Assy, 2.0, B Plug-B Rcpt, 24", Connector To Connector:Type B Plug To Type B Receptacle, Cable Length - Metric:609.6Mm, Cable Length - Imperial:24", Usb Standard:Usb 2.0, Jacket Color:Light Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com ECF504-24BBS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 984 |
|
$17.5900 | Buy Now |
DISTI #
5073-ECF504-24BBS-ND
|
DigiKey | USB B-F PNL MNT/B-M SHLD 24"" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
19 In Stock |
|
$15.5957 / $21.6900 | Buy Now |
DISTI #
70126852
|
RS | USB Type B Coupler, Female Bulkhead/Male, 24in, ECF504 Series | L-com ECF504-24BBS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$17.5900 | Buy Now |
DISTI #
LCMECF504-24BBS
|
Heilind Electronics | USB B-F PNL MNT/B-M SHLD 24 USB CABLING | Americas - 20 in Stock |
|
$21.5000 / $29.0250 | Buy Now |
DISTI #
77730297
|
Verical | USB PANEL MOUNT COUPLERS, CABLES AND COVERS Min Qty: 5 Package Multiple: 1 | Americas - 804 |
|
$13.8961 / $17.5900 | Buy Now |
DISTI #
LCMECF504-24BBS
|
Interstate Connecting Components | USB B-F PNL MNT/B-M SHLD 24 USB CABLING | 6 |
|
$21.5000 / $29.0250 | Buy Now |
DISTI #
4212513
|
element14 Asia-Pacific | CABLE ASSY, 2.0, B PLUG-B RCPT, 24" RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.9079 / $33.8263 | Buy Now |
DISTI #
4212513
|
Farnell | CABLE ASSY, 2.0, B PLUG-B RCPT, 24" RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$23.2664 / $33.1374 | Buy Now |
DISTI #
ECF504-24BBS
|
L-com US | Another unique panel mount USB option features a bulkhead Type B jack to a molded Type B plug attached via USB 2.0 compliant cable. These cables can be directly connected to a mating connector inside an enclosure. These assemblies are fully shielded and use L-com's popular ECF504 style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral.Custom lengths available upon request with minimal quantity requirements. Min Qty: 1 Package Multiple: 1 | 804 |
|
$13.9000 / $17.5900 | Buy Now |
Part Details for ECF504-24BBS
ECF504-24BBS CAD Models
ECF504-24BBS Part Data Attributes:
|
ECF504-24BBS
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECF504-24BBS
L-com Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | USB B PLUG | |
Connector Side2 | USB B RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | YES | |
Wire Gauge | 20, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |