Part Details for ECF504-B-5M by L-com Inc
Overview of ECF504-B-5M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECF504-B-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T9350
|
Newark | Cable Assy, 2.0, B Rcpt-Free End, 16.4 , Connector To Connector:Type B Receptacle To Free End, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Usb Standard:Usb 2.0, Jacket Color:Light Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com ECF504-B-5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$24.1900 | Buy Now |
DISTI #
5073-ECF504-B-5M-ND
|
DigiKey | USB B-F PNL MNT/CUT END 5MTR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.3881 / $31.1300 | Buy Now |
DISTI #
70126853
|
RS | USB B-F PNL MNT/CUT END 5MTR, ECF Series | L-com ECF504-B-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1900 | RFQ |
|
Onlinecomponents.com | USB B-F PNL MNT/CUT END 5MTR RoHS: Compliant | 0 |
|
$21.2400 / $28.1100 | Buy Now |
DISTI #
77736075
|
Verical | ECF504-B-5M Min Qty: 4 Package Multiple: 1 | Americas - 52 |
|
$19.1101 / $24.1900 | Buy Now |
DISTI #
ECF504-B-5M
|
L-com US | Another unique USB panel mount option allows the user the flexibility to configure their own assembly. It features a shielded bulkhead Type B Jack with 5 meters of un-terminated USB 2.0 compliant cable. The user can cut the cable to the desired length and hard wire or terminate it with their connector of choice. This assembly is fully shielded and uses the popular ECF style housing that is usable in virtually any panel thickness. L-com can custom terminate these cable ends with modest minimum requirements. Recommended 4-40 mounting screws must be purchased separately (P/N ECF440).Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral. Min Qty: 1 Package Multiple: 1 | 52 |
|
$19.1100 / $24.1900 | Buy Now |
Part Details for ECF504-B-5M
ECF504-B-5M CAD Models
ECF504-B-5M Part Data Attributes
|
ECF504-B-5M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECF504-B-5M
L-com Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |