Part Details for ECF504B-UAA by L-com Inc
Overview of ECF504B-UAA by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ECF504B-UAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T9020
|
Newark | Usb Adapter, Type A Rcpt-Type A Rcpt, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type A Receptacle, Usb Standard:-, Ip Rating:-, Product Range:-, Contact Material:- Rohs Compliant: Yes |L-Com ECF504B-UAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$10.5900 | Buy Now |
DISTI #
5073-ECF504B-UAA-ND
|
DigiKey | CPLR PNL MNT USB A/A BLK Min Qty: 1 Lead time: 8 Weeks Container: Bag |
108 In Stock |
|
$9.3897 / $15.5300 | Buy Now |
DISTI #
70242055
|
RS | Adapter, USB A to A, Female, Black, ABS, 2 AMP Max, 14 VDC, ECF Series | L-com ECF504B-UAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 120 |
|
$10.3900 | Buy Now |
|
Onlinecomponents.com | CPLR PNL MNT USB A/A BLK RoHS: Compliant | 0 |
|
$9.1200 / $12.0800 | Buy Now |
DISTI #
ECF504B-UAA
|
L-com US | L-com's ECF USB Adapter family allows USB cables to be efficiently passed through a panel or enclosure. The ECF USB Adapter options include A-A, A-B, and B-A connector combinations in addition to both shielded and unshielded USB adapter designs. These ECF style USB adapter products securely mount via 4-40 screws which are sold separately (PN ECF440). Order online today!. Min Qty: 1 Package Multiple: 1 | 3937 |
|
$8.3700 / $10.5900 | Buy Now |