-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3619
|
Newark | Capacitor, Film, 0.01Uf, 5%, 100V, Smd, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:0.01Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):100V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECH-U1103JC9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2136 |
|
$0.1300 | Buy Now |
DISTI #
48W8733
|
Newark | Capacitor, Film, 0.01Uf, 5%, 100V, Smd, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:0.01Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):100V, Lead Spacing:-Rohs Compliant: Yes |Panasonic ECH-U1103JC9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4310 / $0.5080 | Buy Now |
DISTI #
PCF1477CT-ND
|
DigiKey | CAP FILM 10000PF 5% 100VDC 1913 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1330 In Stock |
|
$0.3615 / $1.0800 | Buy Now |
DISTI #
ECH-U1103JC9
|
Avnet Americas | Film Capacitor, 0.01 uF, 40 V, 100 V, ± 5%, Metallized PPS Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECH-U1103JC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4141 / $0.4688 | Buy Now |
DISTI #
667-ECH-U1103JC9
|
Mouser Electronics | Film Capacitors .01uF 100VDC 5% PPS FLM 1913 RoHS: Compliant | 2990 |
|
$0.3890 / $1.0800 | Buy Now |
DISTI #
V72:2272_11308211
|
Arrow Electronics | Cap Film 0.01uF 100V PPS 5%( 4.8 X 3.3 X 1.4mm) SMD 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1713 Container: Cut Strips | Americas - 968 |
|
$0.0868 / $0.0942 | Buy Now |
|
Future Electronics | ECHU(C) Series 100 V 0.01 uF ±5 % Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 100V PPS 5% (4.8 X 3.3 X 1.4mm) SMD 105°C T/R RoHS: Compliant |
13913 In Stock |
|
$0.3950 / $0.4620 | Buy Now |
DISTI #
ECH-U1103JC9
|
TTI | Film Capacitors .01uF 100VDC 5% PPS FLM 1913 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.4040 / $0.4120 | Buy Now |
DISTI #
ECH-U1103JC9
|
Avnet Americas | Film Capacitor, 0.01 uF, 40 V, 100 V, ± 5%, Metallized PPS Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECH-U1103JC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4141 / $0.4688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy