Part Details for ECH-U1C823JB5 by Panasonic Electronic Components
Overview of ECH-U1C823JB5 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECH-U1C823JB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8698
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1C823JB5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4790 | Buy Now |
DISTI #
PCF1087CT-ND
|
DigiKey | CAP FILM 0.082UF 5% 16VDC 1210 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4650 In Stock |
|
$0.3571 / $1.0600 | Buy Now |
DISTI #
ECH-U1C823JB5
|
Avnet Americas | Cap Film 0.082uF 16V PPS 5% (3.2 X 2.5 X 2mm) SMD 125°C T/R - Tape and Reel (Alt: ECH-U1C823JB5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3480 / $0.3941 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.3490 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.082uF 16V PPS 5% (3.2 X 2.5 X 2mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.3497 / $0.4002 | Buy Now |
|
Master Electronics | Cap Film 0.082uF 16V PPS 5% (3.2 X 2.5 X 2mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.3497 / $0.4002 | Buy Now |