Part Details for ECH-U1H154GX9-T/R by Panasonic Electronic Components
Overview of ECH-U1H154GX9-T/R by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECH-U1H154GX9-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70259916
|
RS | Capacitor, PPS Metallized, Cap 0.15 uF, Tol 2%,Vol-Rtg 50 VDC, SMT,2416,Tape&Reel | Panasonic Electronic Components ECH-U1H154GX9-T/R RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 3000 |
|
$1.1100 / $1.4900 | Buy Now |