Part Details for ECI-42.40-K1-B00 by ebm-papst
Overview of ECI-42.40-K1-B00 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECI-42.40-K1-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3135
|
Newark | Dc Motor, 3-Ph, 92W, 5700Rpm, 960Mn-M, Dc Motor Type:Brushless, Supply Voltage Vdc:24V, Rotational Speed Max:5700Rpm, Torque Max:960Mn-M, Power Rating:92W, Motor Size:42Mm, External Length:114Mm, Product Range:Eci Series Rohs Compliant: Yes |Ebm-Papst ECI-42.40-K1-B00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$292.5200 / $297.8600 | Buy Now |
DISTI #
08AK5927
|
Newark | Eci-42.40-K1-B00 |Ebm-Papst ECI-42.40-K1-B00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$440.3200 / $452.1200 | Buy Now |
DISTI #
2266-ECI-42.40-K1-B00-ND
|
DigiKey | ECI-42.40-K1-B00 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$481.5900 / $500.8500 | Buy Now |
|
Onlinecomponents.com |
4 Partner Stock |
|
$469.3200 / $516.6100 | Buy Now | |
|
Master Electronics |
4 Partner Stock |
|
$469.3200 / $516.6100 | Buy Now |