Part Details for ECJ-0EC1H220J by Panasonic Electronic Components
Overview of ECJ-0EC1H220J by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ-0EC1H220J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8566 |
|
RFQ | ||
DISTI #
SMC-ECJ-0EC1H220J
|
Sensible Micro Corporation | Cap Cer 0402 Npo 50V 10% 22Pf RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 9820 |
|
$0.1280 | RFQ |
|
Velocity Electronics | Our Stock | 12 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7885 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4852 |
|
$0.2000 / $0.3100 | Buy Now |