Part Details for ECJ-2VB1H223K by Panasonic Electronic Components
Overview of ECJ-2VB1H223K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ-2VB1H223K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 32775 |
|
$0.0354 / $0.2625 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 5107 |
|
$0.0525 / $0.2625 | Buy Now |
|
Bristol Electronics | 9089 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for ECJ-2VB1H223K
ECJ-2VB1H223K CAD Models
ECJ-2VB1H223K Part Data Attributes
|
ECJ-2VB1H223K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ-2VB1H223K
Panasonic Electronic Components
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |