Part Details for ECJ0EC1H120J by Panasonic Electronic Components
Overview of ECJ0EC1H120J by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ0EC1H120J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15786 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 12pf, 50V, 5±%, SL Temp Coef. | 3331 |
|
$0.0135 / $0.0360 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 12pf, 50V, 5±%, SL Temp Coef. (Also Known As: ECJ-0EC1H120J) | 3331 |
|
$0.0135 / $0.0360 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 12pf, 50V, 5±%, SL Temp Coef. (Also Known As: ECJ-0EC1H120J) | 1209 |
|
$0.0350 / $0.1050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 12pf, 50V, 5±%, SL Temp Coef. | 1209 |
|
$0.0350 / $0.1050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 12pf, 50V, 5±%, SL Temp Coef. (Also Known As: ECJ-0EC1H120J) | 3932 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 12pf, 50V, 5±%, SL Temp Coef. | 3932 |
|
$0.0900 / $0.6000 | Buy Now |
Part Details for ECJ0EC1H120J
ECJ0EC1H120J CAD Models
ECJ0EC1H120J Part Data Attributes
|
ECJ0EC1H120J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ0EC1H120J
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CG, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for ECJ0EC1H120J
This table gives cross-reference parts and alternative options found for ECJ0EC1H120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ0EC1H120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402CG120J500WT | Ceramic Capacitor, Ceramic, 50V, CG, -/+30ppm/Cel TC, 0.000012uF, 0402 | Dalian Dlicap Corporation | ECJ0EC1H120J vs C0402CG120J500WT |