Part Details for ECJ1VB0J225K by Panasonic Electronic Components
Overview of ECJ1VB0J225K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB0J225K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3729 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 2.2uf, 6.3V, 10±%, X5R Temp Coef. | 2288 |
|
$0.0564 / $0.1880 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB0J225K) | 2288 |
|
$0.0564 / $0.1880 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 6.3V, 10±%, X5R Temp Coef. | 508 |
|
$0.0846 / $0.1880 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB0J225K) | 508 |
|
$0.0846 / $0.1880 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB0J225K) | 22 |
|
$0.3848 / $0.4810 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 6.3V, 10±%, X5R Temp Coef. | 22 |
|
$0.3848 / $0.4810 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 6.3V, 10±%, X5R Temp Coef. | 17544 |
|
$0.1100 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB0J225K) | 17544 |
|
$0.1100 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB0J225K) | 2240 |
|
$0.0564 / $0.1880 | Buy Now |
Part Details for ECJ1VB0J225K
ECJ1VB0J225K CAD Models
ECJ1VB0J225K Part Data Attributes
|
ECJ1VB0J225K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB0J225K
Panasonic Electronic Components
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/Paper Tape/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB0J225K
This table gives cross-reference parts and alternative options found for ECJ1VB0J225K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB0J225K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C225K9PAL7867 | CAP,CERAMIC,2.2UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KEMET Corporation | ECJ1VB0J225K vs C0603C225K9PAL7867 |
C0603C225K9PAL | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 2.2uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | ECJ1VB0J225K vs C0603C225K9PAL |
MCASJ168SB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB0J225K vs MCASJ168SB5225KTNA01 |
JMK107BJ225KA | CAP,CERAMIC,2.2UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | ECJ1VB0J225K vs JMK107BJ225KA |
C1608X5R225KCT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Darfon Corporation | ECJ1VB0J225K vs C1608X5R225KCT |