Part Details for ECJ1VB0J474K by Panasonic Electronic Components
Overview of ECJ1VB0J474K by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB0J474K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3818 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 470nf, 6.3V, 10±%, X5R Temp Coef. | 21616 |
|
$0.0137 / $0.0420 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB0J474K) | 21616 |
|
$0.0137 / $0.0420 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 6.3V, 10±%, X5R Temp Coef. | 2160 |
|
$0.0315 / $0.1050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB0J474K) | 2160 |
|
$0.0315 / $0.1050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB0J474K) | 1590 |
|
$0.0315 / $0.1050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 6.3V, 10±%, X5R Temp Coef. | 1590 |
|
$0.0315 / $0.1050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB0J474K) | 1600 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 6.3V, 10±%, X5R Temp Coef. | 1600 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB0J474K) | 2788 |
|
$0.2940 / $0.8400 | Buy Now |
Part Details for ECJ1VB0J474K
ECJ1VB0J474K CAD Models
ECJ1VB0J474K Part Data Attributes
|
ECJ1VB0J474K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB0J474K
Panasonic Electronic Components
CAP 0.47UF 6.3V 10% X7R SMD-0603 TR-7-PA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |