Part Details for ECJ1VB1A105K by Panasonic Electronic Components
Overview of ECJ1VB1A105K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB1A105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10425 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1uf, 10V, 10±%, X5R Temp Coef. | 1200 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 10V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB1A105K) | 1200 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 10V, 10±%, X5R Temp Coef. | 18104 |
|
$0.0500 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 10V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB1A105K) | 18104 |
|
$0.0500 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 10V, 10±%, X5R Temp Coef. | 3571 |
|
$0.0960 / $0.4800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 10V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB1A105K) | 3571 |
|
$0.0960 / $0.4800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 10V, 10±%, X5R Temp Coef. | 2347 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 10V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB1A105K) | 2347 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for ECJ1VB1A105K
ECJ1VB1A105K CAD Models
ECJ1VB1A105K Part Data Attributes
|
ECJ1VB1A105K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1A105K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB1A105K
This table gives cross-reference parts and alternative options found for ECJ1VB1A105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1A105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB1A105K vs MCASL168SB5105KTNA01 |
MCASL168SB5105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB1A105K vs MCASL168SB5105KTNA1J |
MCCA000522 | Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | SPC Multicomp | ECJ1VB1A105K vs MCCA000522 |
VJ0603G105KXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ECJ1VB1A105K vs VJ0603G105KXQCW1BC |
0603X105K100S | CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | ECJ1VB1A105K vs 0603X105K100S |
SH18X105K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | ECJ1VB1A105K vs SH18X105K100CT |