Part Details for ECJ1VB1A154K by Panasonic Electronic Components
Overview of ECJ1VB1A154K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB1A154K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1970 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.15 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1A154K) | 18 |
|
Buy Now | |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.15 uF, SURFACE MOUNT, 0603 | 18 |
|
Buy Now | |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.15 uF, SURFACE MOUNT, 0603 | 2726 |
|
$0.1020 / $0.5100 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.15 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1A154K) | 2726 |
|
$0.1020 / $0.5100 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.15 uF, SURFACE MOUNT, 0603 | 3240 |
|
$0.1050 / $0.7000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.15 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1A154K) | 3240 |
|
$0.1050 / $0.7000 | Buy Now |
DISTI #
SMC-ECJ1VB1A154K
|
Sensible Micro Corporation | Capacitor, Ceramic, Multilayer, 10 V, X5R, 0.15 Uf, Surface Mount, 0603 (Also Known As: Ecj-1Vb1A154K) RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2018 |
|
$0.1099 / $0.1182 | RFQ |
Part Details for ECJ1VB1A154K
ECJ1VB1A154K CAD Models
ECJ1VB1A154K Part Data Attributes
|
ECJ1VB1A154K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1A154K
Panasonic Electronic Components
CAP 0.15UF 10V 10% X7R SMD-0603 TR-7-PA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB1A154K
This table gives cross-reference parts and alternative options found for ECJ1VB1A154K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1A154K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH184CN154KL | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.15uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | ECJ1VB1A154K vs MCH184CN154KL |
MCH184CN154KK | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.15uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | ECJ1VB1A154K vs MCH184CN154KK |
MCH184CN154KC | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.15uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | ECJ1VB1A154K vs MCH184CN154KC |