Part Details for ECJ1VB1C563K by Panasonic Electronic Components
Overview of ECJ1VB1C563K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB1C563K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.056 uF, SURFACE MOUNT, 0603 | 7451 |
|
$0.0110 / $0.0584 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.056 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1C563K) | 7451 |
|
$0.0110 / $0.0584 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.056 uF, SURFACE MOUNT, 0603 | 3200 |
|
$0.0219 / $0.1095 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.056 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1C563K) | 3200 |
|
$0.0219 / $0.1095 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for ECJ1VB1C563K
ECJ1VB1C563K CAD Models
ECJ1VB1C563K Part Data Attributes
|
ECJ1VB1C563K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1C563K
Panasonic Electronic Components
Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB1C563K
This table gives cross-reference parts and alternative options found for ECJ1VB1C563K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1C563K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B563K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1C563K vs 0603B563K160C |
0603B563K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1C563K vs 0603B563K160NT |
0603B563K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1C563K vs 0603B563K160N |
0603B563K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1C563K vs 0603B563K160SB |
0603B563K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1C563K vs 0603B563K160CB |
0603B563K160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1C563K vs 0603B563K160S |
0603B563K160CR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ECJ1VB1C563K vs 0603B563K160CR |
0603B563K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1C563K vs 0603B563K160NB |